| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LT3 |
628-M15-321-LT3
| Heilind Number: | EDA628-M15-321-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our cutting-edge Vertical Machined D-Sub Connector. Engineered for precision and performance, this receptacle features two rows of 15 gold-plated contacts, ensuring seamless connectivity. Its 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee secure installation, while its durable steel shell with tin plating withstands harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a reliable choice for industrial applications. Upgrade your connectivity with this essential component.

