| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LT4 |
628-M15-321-LT4
| Heilind Number: | EDA628-M15-321-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, featuring two rows of 15 positions, is designed for seamless integration onto your PCB with a 4-40 Threaded Standoff or Boardspacer mount type. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in harsh environments. The PC Tail termination method offers easy installation, while the operating temperature range of -55 to 125 °C guarantees optimal performance in various conditions. Trust in this connector for efficient and secure connections in your applications.

