| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LT5 |
628-M15-321-LT5
| Heilind Number: | EDA628-M15-321-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows and a secure 4-40 Threaded Boardspacer, Boardlocks mount type. With a PC Tail termination method and gold contact plating, it ensures reliable conductivity. The steel shell with tin plating provides durability, while its 15 positions accommodate multiple connections. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is a versatile choice for various industrial and commercial projects. Upgrade your connectivity solutions with this premium D-Sub connector.

