| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LT6 |
628-M15-321-LT6
| Heilind Number: | EDA628-M15-321-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sturdy steel shell with gold-plated contacts for optimal signal transmission. With 15 positions and dual rows, it offers ample connectivity options, while its 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure secure mounting. Terminate with ease using the PC Tail method, and trust in its durable Tin shell plating for longevity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a reliable choice for industrial and commercial use. Elevate your connectivity game with this essential component.

