| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WN1 |
628-M15-321-WN1
| Heilind Number: | EDA628-M15-321-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, designed for reliable performance in various applications. This receptacle features two rows of gold-plated contacts, accommodating up to 15 positions for seamless data transmission. With a sturdy steel shell plated in nickel, it ensures durability in demanding environments. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Perfect for industrial and commercial use, it meets high standards for quality and performance. Upgrade your connections with this essential component.

