| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WN2 |
628-M15-321-WN2
| Heilind Number: | EDA628-M15-321-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-performing receptacle boasts a durable steel shell with nickel plating, ensuring reliability in even the most demanding environments. With two rows of 15 gold-plated contacts, it facilitates efficient data transmission while maintaining signal integrity. Its 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial, aerospace, and telecommunications systems. Elevate your connectivity solutions with this essential component.

