| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WN3 |
628-M15-321-WN3
| Heilind Number: | EDA628-M15-321-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features two rows of 15 gold-plated contacts, ensuring reliable data transmission at up to 5A. With a sturdy steel shell and nickel plating, it offers durability and resilience in demanding environments. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.

