| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WN4 |
628-M15-321-WN4
| Heilind Number: | EDA628-M15-321-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, a high-performance component designed for seamless data transmission. Engineered for reliability, it features a receptacle gender with two rows for efficient signal transfer. The 4-40 Threaded Standoff and Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method simplifies installation. With gold contact plating and nickel shell plating, this connector guarantees optimal conductivity and durability. Boasting 15 positions and a steel shell material, it is suitable for various industrial applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs.

