| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WN5 |
628-M15-321-WN5
| Heilind Number: | EDA628-M15-321-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical board connections with our Vertical Machined D-Sub Connector, designed for optimal performance. This receptacle connector boasts a rugged steel shell plated with nickel for durability in demanding environments. With a contact plating of gold, it ensures reliable conductivity. Featuring two rows and 15 positions, it offers ample connectivity options. The 4-40 threaded boardspacer and boardlocks make installation a breeze. Utilizing PC tail termination, it guarantees secure connections. Operating within a wide temperature range from -55 to 125 °C, it's suitable for diverse applications. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

