| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WT1 |
628-M15-321-WT1
| Heilind Number: | EDA628-M15-321-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows for efficient signal transmission, perfect for a variety of applications. With a durable steel shell and gold-plated contacts, it ensures reliable operation in harsh environments. Designed for through-hole mounting with PC tail termination, it offers easy installation and secure connectivity. With 15 positions and a 5A amperage rating, it's ideal for demanding electronic systems. Operating smoothly in temperatures ranging from -55 to 125°C, this connector guarantees dependable performance.Upgrade your connection setup with this essential component.

