| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WT3 |
628-M15-321-WT3
| Heilind Number: | EDA628-M15-321-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable solution for high-performance connectivity. With a durable steel shell and gold-plated contacts, this receptacle ensures secure and efficient data transmission. Featuring 15 positions across 2 rows, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial use. Trust in its quality and performance for your connectivity needs.

