| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WT4 |
628-M15-321-WT4
| Heilind Number: | EDA628-M15-321-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features a durable steel shell and gold-plated contacts, ensuring reliable signal transmission. With a 2-row design and 15 positions, it offers ample connectivity options for your electronic devices. The 4-40 threaded standoff and PC tail termination method make installation a breeze, while the -55 to 125°C operating temperature range guarantees optimal performance in any environment. Trust in this connector for seamless data transfer in industrial or commercial applications.

