| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-WT6 |
628-M15-321-WT6
| Heilind Number: | EDA628-M15-321-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, designed for optimal functionality, features two rows for seamless integration. With a durable steel shell and gold-plated PC tail termination, it ensures reliable data transmission. Operating in a wide temperature range from -55 to 125 °C, it's perfect for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup with the best in connectivity technology.

