| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-BN1 |
628-M15-322-BN1
| Heilind Number: | EDA628-M15-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it offers both strength and corrosion resistance. The through-hole mounting method and solder cup termination make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.

