| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-BN2 |
628-M15-322-BN2
| Heilind Number: | EDA628-M15-322-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts a rugged steel shell with nickel plating for durability in demanding environments. Featuring two rows of 15 gold-plated contacts, it ensures reliable data transmission with low resistance. The 4-40 threaded insert mount type and solder cup termination method offer secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential connector for seamless connectivity.

