| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-BT1 |
628-M15-322-BT1
| Heilind Number: | EDA628-M15-322-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity game with our Vertical Machined D-Sub Connector. Designed for optimal performance, this rugged receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a solder cup termination method and through-hole mounting at .120", installation is a breeze. The steel shell with tin plating guarantees durability, while the wide operating temperature range of -55 to 125 °C makes it suitable for a variety of applications. Upgrade to this high-quality connector for seamless data transfer and power delivery.

