| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-GN1 |
628-M15-322-GN1
| Heilind Number: | EDA628-M15-322-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, meticulously designed for precision and performance. This receptacle boasts two rows of 15 gold-plated contacts, ensuring reliable signal transmission in industrial environments. Featuring a durable steel shell with nickel plating, it guarantees long-lasting durability. With a solder cup termination method and through-hole mounting capability, installation is a breeze. Operable in extreme temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality D-Sub connector.

