| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-GN2 |
628-M15-322-GN2
| Heilind Number: | EDA628-M15-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable connectivity even in demanding environments. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Suitable for a wide range of industrial settings, this connector has 15 positions and can handle up to 5A of current. Operating smoothly in temperatures ranging from -55 to 125°C, it's a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

