| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-GT2 |
628-M15-322-GT2
| Heilind Number: | EDA628-M15-322-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a sturdy steel shell plated with tin for durability. Its 15 gold-plated contacts ensure reliable signal transmission, while the solder cup termination method guarantees secure connections. With a 5A amperage rating and operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Join the ranks of satisfied customers who have experienced the seamless functionality of this essential component in their connectivity setups. Elevate your connection game with our Vertical Machined D-Sub Connector.

