| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-LN1 |
628-M15-322-LN1
| Heilind Number: | EDA628-M15-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector, meticulously crafted for optimal performance in a variety of applications. This receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission with a maximum amperage of 5 A. Its through-hole mounting design (.120") and solder cup termination method guarantee secure and efficient installation. Constructed with a durable steel shell plated with nickel, this connector offers superior durability and conductivity, even in harsh environments. Operating flawlessly within a wide temperature range from -55 to 125 °C, it is a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this high-quality connector, designed to meet the demands of modern technology.

