| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-LN2 |
628-M15-322-LN2
| Heilind Number: | EDA628-M15-322-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle connector features two rows and a durable steel shell plated with nickel for reliable signal transmission. With 15 gold-plated contacts, it ensures superior conductivity, while the 4-40 threaded insert mount type and solder cup termination method guarantee secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's ideal for a wide range of environments. Elevate your industrial or electronic projects with this essential component.

