| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-LT1 |
628-M15-322-LT1
| Heilind Number: | EDA628-M15-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with gold-plated contacts, ensuring reliable data transmission. With a solder cup termination method and through-hole mount type, it offers easy installation and robust connectivity. Featuring 15 positions across 2 rows, it can handle a maximum amperage of 5A, making it ideal for power and signal transmission. Operating efficiently in a wide temperature range from -55 to 125°C, it's suited for versatile environments. Elevate your connectivity solutions with this essential component.

