| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-LT2 |
628-M15-322-LT2
| Heilind Number: | EDA628-M15-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a rugged steel shell, ensuring durability in demanding environments. With two rows of 15 gold-plated contacts, it guarantees reliable signal transmission. The solder cup termination method offers secure and efficient assembly, while the 4-40 threaded insert mount type simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transfer.

