| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-WN1 |
628-M15-322-WN1
| Heilind Number: | EDA628-M15-322-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a sturdy Steel shell with Nickel plating, ensuring durability and reliability in any application. With two rows and 15 positions, it offers ample connectivity options while maintaining a streamlined design. The Through Hole mount type (.120") guarantees secure attachment, while the Solder Cup termination method simplifies installation. Featuring Gold contact plating, this connector guarantees excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

