| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-WN2 |
628-M15-322-WN2
| Heilind Number: | EDA628-M15-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. The durable steel shell with nickel plating guarantees long-lasting durability, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component today.

