| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-322-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-322-WT2 |
628-M15-322-WT2
| Heilind Number: | EDA628-M15-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-322-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for exceptional performance, this receptacle is engineered for precision, offering two rows of 15 gold-plated contacts to ensure reliable signal transmission. With a durable steel shell and tin plating, it guarantees longevity even in demanding environments. The 4-40 Threaded Insert mount type and solder cup termination method provide secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is the ideal choice for industrial and commercial applications where quality and durability are paramount. Stay connected with confidence.

