| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BN1 |
628-M15-323-BN1
| Heilind Number: | EDA628-M15-323-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our 628-M15-323-BN1 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows and Through Hole (.120") mounting for secure installation. With a contact plating of gold and shell plating of nickel, it ensures reliable conductivity and durability. The 15 positions offer ample connectivity options, while the steel shell material guarantees robustness in any environment. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial use. Upgrade your connection system today with this top-of-the-line D-Sub Connector.

