| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BN2 |
628-M15-323-BN2
| Heilind Number: | EDA628-M15-323-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-BN2, a high-performance Vertical Machined D-Sub Connector designed for demanding industrial applications. With a robust steel shell and durable nickel plating, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 15 gold-plated contacts, it guarantees secure and low-resistance connections, ideal for data transmission and power delivery. The 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for critical systems. Trust in the 628-M15-323-BN2 for unparalleled performance and longevity in your connectivity needs.

