| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BN3 |
628-M15-323-BN3
| Heilind Number: | EDA628-M15-323-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-BN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector is capable of handling up to 5A of current, making it ideal for power and data applications. With two rows of 15 gold-plated contacts, it ensures reliable connectivity in any environment. The rugged steel shell with nickel plating guarantees durability, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for demanding industrial and aerospace applications. Upgrade your connectivity setup with the 628-M15-323-BN3 and experience seamless performance like never before.

