| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BN4 |
628-M15-323-BN4
| Heilind Number: | EDA628-M15-323-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-BN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and durable construction, this connector is built to withstand the rigors of industrial environments. Featuring a 15-position receptacle with 2 rows, it ensures efficient data transmission. The 4-40 Threaded Standoff and Threaded Boardspacer mount type guarantee secure installation. Thanks to PC Tail termination and gold contact plating, you can count on reliable conductivity. The nickel-plated steel shell offers enhanced durability, while the wide operating temperature range of -55 to 125°C ensures suitability for various applications. Trust in the quality and performance of this connector for seamless connectivity in your projects.

