| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BN5 |
628-M15-323-BN5
| Heilind Number: | EDA628-M15-323-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-BN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this receptacle connector features two rows and a 4-40 Threaded Boardspacer mount type with Boardlocks for secure attachment. With a 5A amperage rating, it ensures efficient power transmission. The PC Tail termination method and gold contact plating guarantee excellent signal conductivity, while the nickel-plated steel shell provides corrosion resistance. With 15 positions, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity setup with this top-of-the-line D-Sub connector.

