| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BN6 |
628-M15-323-BN6
| Heilind Number: | EDA628-M15-323-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-BN6 Vertical Machined D-Sub Connector, a premium solution for your connectivity needs. Designed for high-performance applications, this receptacle boasts two rows of 15 gold-plated contacts, ensuring reliable signal transmission with a maximum amperage of 5A. Its robust steel shell with nickel plating guarantees durability in harsh environments, while the 4-40 threaded standoff, boardspacer, and boardlocks provide secure mounting options. With a termination method of PC Tail, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity setup with this essential component, available now in our extensive lineup of IO Connectors.

