| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BT2 |
628-M15-323-BT2
| Heilind Number: | EDA628-M15-323-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity in industrial applications. With a robust design and precision engineering, this connector ensures seamless data transmission with minimal signal loss. Featuring 15 gold-plated contacts, it can handle up to 5A of current, making it ideal for power-intensive systems. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and reliable installation. Constructed with steel shell material and tin plating, it offers durability and corrosion resistance, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical operations. Upgrade your connectivity with the 628-M15-323-BT2 D-Sub Connector.

