| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BT5 |
628-M15-323-BT5
| Heilind Number: | EDA628-M15-323-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-BT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged receptacle, featuring a dual-row design and 4-40 Threaded Boardspacer mount type with Boardlocks, ensures secure and reliable connections in any application. With a PC Tail termination method and gold contact plating, you can count on optimal signal transmission and durability. The 15-position connector, housed in a sturdy steel shell with tin plating, is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in this connector for seamless data transfer in industrial, aerospace, and telecommunications settings. Upgrade to the 628-M15-323-BT5 for performance you can depend on.

