| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-BT6 |
628-M15-323-BT6
| Heilind Number: | EDA628-M15-323-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-BT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a two-row receptacle with 15 gold-plated contacts, ensuring a secure and efficient connection. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees a stable and long-lasting attachment to your circuit board. Constructed with a steel shell and tin plating, this connector can withstand extreme temperatures ranging from -55 to 125°C, making it ideal for a wide range of applications. Trust in the quality and performance of the 628-M15-323-BT6 for all your D-Sub connectivity requirements.

