| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-GN1 |
628-M15-323-GN1
| Heilind Number: | EDA628-M15-323-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the ultimate solution for reliable and high-performance connectivity. Designed for demanding applications, this receptacle connector features two rows of 15 gold-plated contacts, ensuring efficient signal transmission with a maximum amperage of 5A. Its through-hole mount type with PC Tail termination method guarantees secure and durable attachment to circuit boards. Crafted from nickel-plated steel, the connector offers exceptional durability and longevity, even in harsh operating environments with temperatures ranging from -55 to 125°C. Trust this rugged and versatile connector for seamless connectivity in your industrial or electronic systems. Elevate your connectivity game with our Vertical Machined D-Sub Connector.

