| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-GN2 |
628-M15-323-GN2
| Heilind Number: | EDA628-M15-323-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-GN2 Vertical Machined D-Sub Connector, the epitome of performance and reliability in IO connectivity. Designed for high-speed data transmission, this two-row receptacle boasts a durable steel shell with nickel plating for enhanced durability. With 15 gold-plated contacts, each capable of carrying up to 5A of current, this connector ensures seamless signal integrity even in harsh environments, thanks to its wide operating temperature range of -55 to 125°C. Featuring a secure 4-40 threaded insert mount and PC tail termination, installation is a breeze. Trust in the quality and precision of this connector for all your D-Sub interface needs.

