| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-GN3 |
628-M15-323-GN3
| Heilind Number: | EDA628-M15-323-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity needs. With a robust design and durable construction, this connector is built to last. Featuring two rows of 15 gold-plated contacts, it ensures reliable and efficient data transmission. The 4-40 threaded boardspacer mount type allows for secure and easy installation, while the PC tail termination method guarantees a stable connection. Made with steel shell material and nickel plating, it offers exceptional durability in harsh environments. Operating in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our D-Sub Connector for all your connectivity requirements.

