| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-GN6 |
628-M15-323-GN6
| Heilind Number: | EDA628-M15-323-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 628-M15-323-GN6 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows of 15 gold-plated contacts, ensuring reliable signal transmission with an amperage rating of 5A. Its durable steel shell with nickel plating guarantees long-term durability, even in harsh environments with an operating temperature range of -55 to 125°C. The 4-40 threaded standoff, boardspacer, and boardlocks mount type, along with PC tail termination method, make installation a breeze. Trust this connector to deliver seamless connections for your industrial or electronic projects. Elevate your connectivity with precision-engineered excellence.

