| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-GT1 |
628-M15-323-GT1
| Heilind Number: | EDA628-M15-323-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our 628-M15-323-GT1 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector boasts two rows of 15 gold-plated contacts, ensuring reliable signal transmission at amperages of up to 5A. Its durable steel shell with tin plating guarantees long-lasting use, even in harsh environments with operating temperatures ranging from -55 to 125°C. Featuring a through-hole mount and PC tail termination method, installation is a breeze. Trust in this premium connector for seamless data transfer in industrial and commercial settings.

