| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-GT2 |
628-M15-323-GT2
| Heilind Number: | EDA628-M15-323-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-GT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, with its two rows and 15 positions, is designed for optimal signal transmission in demanding environments. Featuring a rugged steel shell with tin plating, it ensures durability and reliability. The 4-40 threaded insert mount type makes installation a breeze, while the PC tail termination method guarantees secure connections. With a gold contact plating, this connector offers excellent conductivity, perfect for applications requiring a 5A amperage. Operating flawlessly in temperatures ranging from -55 to 125°C, it is ideal for industrial, aerospace, and military use. Trust in the 628-M15-323-GT2 for seamless and efficient connectivity in your systems.

