| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-GT6 |
628-M15-323-GT6
| Heilind Number: | EDA628-M15-323-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-GT6 Vertical Machined D-Sub Connector, the pinnacle of secure and reliable connectivity. Designed for high-performance applications, this connector features a robust steel shell with gold-plated contacts, ensuring optimal signal transfer with minimal signal loss. Its 2-row, 15-position configuration allows for versatile connections, while the 4-40 threaded standoff, boardspacer, and boardlocks guarantee easy and secure mounting on PCBs. With an operating temperature range of -55 to 125 °C, this connector is built to withstand even the harshest environments. Trust in the 628-M15-323-GT6 for seamless and uninterrupted data transmission in your critical systems.

