| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LN1 |
628-M15-323-LN1
| Heilind Number: | EDA628-M15-323-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution designed for reliable signal transmission in demanding environments. With a durable steel shell and gold-plated contacts, this connector ensures optimal conductivity and resistance to corrosion. Featuring 15 positions across 2 rows, it offers ample connectivity for your applications. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and harsh operating conditions. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

