| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LN3 |
628-M15-323-LN3
| Heilind Number: | EDA628-M15-323-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-LN3, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in electronic systems. With a sturdy Steel shell and Nickel plating, this connector ensures durability and reliable signal transmission. Its 15 gold-plated contacts offer superior conductivity, perfect for high-speed data transfer. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding industrial applications. Trust in the 628-M15-323-LN3 for efficient and secure connections in your projects.

