| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LN4 |
628-M15-323-LN4
| Heilind Number: | EDA628-M15-323-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-LN4, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in demanding applications. This rugged and reliable receptacle features two rows of 15 gold-plated contacts, ensuring efficient signal transmission with a current rating of 5A. The 4-40 threaded standoff and boardspacer mount type guarantees secure attachment to your PCB, while the PC tail termination method simplifies installation. With a nickel-plated steel shell for durability and an operating temperature range of -55 to 125°C, this connector is built to withstand harsh environments. Trust in its quality and performance for seamless integration into your industrial or electronic systems. Elevate your connectivity with the 628-M15-323-LN4.

