| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LN5 |
628-M15-323-LN5
| Heilind Number: | EDA628-M15-323-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-LN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector, designed for industrial applications, features a two-row, 15-position layout with 4-40 Threaded Boardspacer and Boardlocks for secure mounting. Its PC Tail termination method ensures reliable connections, while the gold-plated contacts guarantee optimal signal transmission. The steel shell with nickel plating offers durability in harsh environments, with an operating temperature range of -55 to 125°C. Whether you're in aerospace, telecommunications, or any other industry requiring robust connectivity, this connector is the perfect choice. Trust in its 5A amperage rating and receptacle gender for seamless integration into your systems. Upgrade to our Vertical Machined D-Sub Connector and experience unparalleled performance and reliability.

