| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LN6 |
628-M15-323-LN6
| Heilind Number: | EDA628-M15-323-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our 628-M15-323-LN6 Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows of 15 gold-plated contacts, providing reliable data transmission at an amperage of 5A. With a durable steel shell and nickel plating, it ensures long-lasting durability even in harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Elevate your electronic projects with this essential component, a must-have in any professional or DIY toolkit. Upgrade to the 628-M15-323-LN6 and experience seamless connectivity like never before.

