| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LT1 |
628-M15-323-LT1
| Heilind Number: | EDA628-M15-323-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-LT1, a high-performance Vertical Machined D-Sub Connector designed for reliable connectivity in industrial and commercial applications. With a robust steel shell and gold-plated contacts, this connector ensures secure and durable connections, even in harsh environments. Featuring 15 positions spread across 2 rows, it offers ample connectivity options for your devices. The Through Hole mount type with PC Tail termination method simplifies installation, while the Tin shell plating provides corrosion resistance. With an operating temperature range of -55 to 125 °C, this connector is built to withstand extreme conditions. Trust the 628-M15-323-LT1 for seamless data transmission and power delivery in your systems.

