| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LT3 |
628-M15-323-LT3
| Heilind Number: | EDA628-M15-323-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector ( 628-M15-323-LT3), a high-performance solution for your connectivity needs. This receptacle, featuring two rows of 15 gold-plated contacts, is designed for optimal signal transmission in demanding applications. With a 5A amperage rating and a durable steel shell with tin plating, it ensures reliable performance even in harsh environments. The 4-40 threaded boardspacer mount type and PC tail termination method streamline installation, while its wide operating temperature range of -55 to 125°C guarantees versatility. Trust in this connector for seamless connectivity in your projects.

