| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LT4 |
628-M15-323-LT4
| Heilind Number: | EDA628-M15-323-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-LT4 Vertical Machined D-Sub Connector, engineered for high-performance connectivity in demanding industrial applications. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable data transmission even in harsh environments. Designed for optimal signal integrity, it features two rows of 15 positions, accommodating a wide range of connections. The 4-40 threaded standoff and boardspacer mount type offers secure attachment to PCBs, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for mission-critical systems. Upgrade your connectivity with this premium D-Sub connector, where durability meets performance.

